EMERSON ? ASCO Solenoid Valve G356C135S19FLFH, 3 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-120
- Mfr. Part No.:
- G356C135S19FLFH
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£49.46
(exc. VAT)
£59.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.46 |
*price indicative
- RS Stock No.:
- 432-120
- Mfr. Part No.:
- G356C135S19FLFH
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 1.6mm | |
| Body Material | Brass | |
| Series | 356 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 1.33L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 1.6mm | ||
Body Material Brass | ||
Series 356 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 1.33L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco solenoid valve represents a pinnacle of innovation, designed specifically for high-performance applications in fluid control. Engineered for versatility, it features a 3-way, normally closed operation, making it ideal for controlling air, inert gas, water, and oil. With its lightweight yet robust construction from premium materials like brass and stainless steel, this valve ensures longevity and reliability under diverse operating conditions. The direct-operated design minimizes response time, thereby enhancing system efficiency. Its compact form factor allows for flexible installation options, making it suitable for a wide range of industrial applications. Moreover, this model boasts energy-efficient performance, seamlessly integrating into your existing setups to optimise resource use while maintaining superior functionality.
Wide range of compatible fluids enhances application versatility
Direct-operated design ensures quick actuation with minimal delay
Constructed with durable materials for enhanced longevity and reliability
Compact size allows for easy installation in limited spaces
Standardised coil insulation class F guarantees safe operational performance
Moulded IP67 electrical enclosure protection secures against environmental ingress
Direct-operated design ensures quick actuation with minimal delay
Constructed with durable materials for enhanced longevity and reliability
Compact size allows for easy installation in limited spaces
Standardised coil insulation class F guarantees safe operational performance
Moulded IP67 electrical enclosure protection secures against environmental ingress
Related links
- EMERSON ? ASCO Solenoid Valve G356C135S0V01FH NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C134S1V01FH NC 1/4in
- EMERSON – ASCO Solenoid Valve E314K121S1V01-230V 50HZ NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01F8 NC 1/4in