EMERSON ? ASCO Solenoid Valve G356C135S0V01FH, 3 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-119
- Mfr. Part No.:
- G356C135S0V01FH
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£38.87
(exc. VAT)
£46.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 16 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.87 |
*price indicative
- RS Stock No.:
- 432-119
- Mfr. Part No.:
- G356C135S0V01FH
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 1.6mm | |
| Series | 356 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 1.33L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 1.6mm | ||
Series 356 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 1.33L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco solenoid valve epitomises reliability and efficiency, designed for a broad spectrum of applications. With a direct actuated 3-way configuration, it expertly manages fluid control, ensuring precision in operations. Tailored for both pneumatic and hydraulic uses, it showcases an inventive design that supports maintenance ease while guaranteeing a robust performance in challenging conditions. Engineered using high-quality brass and stainless steel materials, the valve withstands variable environmental factors while remaining compact and light. The solenoid has a temperature range suitable for various applications, thereby promoting versatility and functionality in diverse settings.
Compact design for space-saving installation
Easy maintenance thanks to quick disassembly capabilities
Wide compatibility with various fluids and operating temperatures
Different connection options available to suit your installations
IP67 moulded electrical enclosure protects against dust and moisture
Dual voltage compatibility ensures diverse operational requirements are met
Easy maintenance thanks to quick disassembly capabilities
Wide compatibility with various fluids and operating temperatures
Different connection options available to suit your installations
IP67 moulded electrical enclosure protects against dust and moisture
Dual voltage compatibility ensures diverse operational requirements are met
Related links
- EMERSON ? ASCO Solenoid Valve G356C134S1V01FH NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C135S19FLFH NC 1/4in
- EMERSON – ASCO Solenoid Valve E314K121S1V01-230V 50HZ NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01F8 NC 1/4in