Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 351-713
- Mfr. Part No.:
- VACC-S18-35-K4-1U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£238.41
(exc. VAT)
£286.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.41 |
*price indicative
- RS Stock No.:
- 351-713
- Mfr. Part No.:
- VACC-S18-35-K4-1U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil is engineered for precision and efficiency, specifically designed to meet the diverse needs of modern automation. Renowned for its high-quality performance, this component supports electric actuation, making it an ideal choice for applications requiring reliable operation. With a robust insulation material class H, the solenoid coil stands resilient under varying conditions, ensuring longevity and safety. Additionally, its compact design and versatile mounting options facilitate flexible installation in multiple setups. The integration of leading-edge technology in this solenoid coil confirms its capability to operate effectively under specified voltage conditions and maintains performance even in challenging environments.
Offers a 100% duty cycle enabling continuous operation
Configured with a terminal box for straightforward electrical connections
Supports both DC and AC power supply for broader application compatibility
Built to conform to RoHS standards ensuring reduced environmental impact
Exhibits an IP66 degree of protection providing superior resistance to dust and water ingress
Configured with a terminal box for straightforward electrical connections
Supports both DC and AC power supply for broader application compatibility
Built to conform to RoHS standards ensuring reduced environmental impact
Exhibits an IP66 degree of protection providing superior resistance to dust and water ingress
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil

