Festo Series VACC 60 V Solenoid Valve Coil
- RS Stock No.:
- 351-706
- Mfr. Part No.:
- VACC-S18-120-K4-27-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£283.56
(exc. VAT)
£340.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.56 |
*price indicative
- RS Stock No.:
- 351-706
- Mfr. Part No.:
- VACC-S18-120-K4-27-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 60 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 60 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil is engineered to meet high operational standards, offering reliable electric actuation for various applications. Fitted for versatility, it ensures optimal performance across different mounting positions. Its robust design integrates advanced insulation materials, allowing for high efficiency even in demanding environments. The coil is built to withstand extreme conditions, with an impressive IP66 rating for protection against dust and water ingress. With a duty cycle of 100%, this component is designed for uninterrupted use, making it an essential part of your operational toolkit.
Electric actuation guarantees precise control
Duty cycle allows continuous operation without overheating
High quality insulation material improves durability
Explosion certified for safe use in hazardous environments
Terminal box facilitates easy electrical connections
Duty cycle allows continuous operation without overheating
High quality insulation material improves durability
Explosion certified for safe use in hazardous environments
Terminal box facilitates easy electrical connections
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 120 V ac Solenoid Valve Coil

