Festo Series VACC 48 V Solenoid Valve Coil
- RS Stock No.:
- 351-116
- Mfr. Part No.:
- VACC-S18-120-K4-7-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£280.75
(exc. VAT)
£336.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.75 |
*price indicative
- RS Stock No.:
- 351-116
- Mfr. Part No.:
- VACC-S18-120-K4-7-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 48 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 48 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil is designed to offer reliable electric actuation in various industrial settings. Engineered with a robust construction, it ensures optimal performance under diverse conditions. The coil operates efficiently at 48 V DC with a power rating of 12.0 W, making it suitable for various applications. Its insulation material class H guarantees durability and protects against wear, while the IP66 rating ensures resistance to dust and water ingress. The coil conforms to stringent RoHS compliance standards, reflecting a commitment to environmental responsibility. Approved for explosive atmospheres, this coil meets essential safety certifications for operation in zone 1 and zone 21 environments. Experience high-performance engineering with a coil that adheres to leading industry standards.
Electric actuation for precise control
Flexible mounting position allows for versatile installation
High duty cycle ensures continuous operation
Insulation material class H for increased durability
Protection against hazardous environments with EX approvals
Designed for efficient voltage fluctuation tolerance
Exceptional degree of protection with an IP66 rating
Flexible mounting position allows for versatile installation
High duty cycle ensures continuous operation
Insulation material class H for increased durability
Protection against hazardous environments with EX approvals
Designed for efficient voltage fluctuation tolerance
Exceptional degree of protection with an IP66 rating
Related links
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 48 V ac Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil

