Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-328
- Mfr. Part No.:
- VACC-S18-120-K4-1U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£238.41
(exc. VAT)
£286.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.41 |
*price indicative
- RS Stock No.:
- 343-328
- Mfr. Part No.:
- VACC-S18-120-K4-1U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is engineered for efficient and reliable operation, making it indispensable in various applications requiring electric actuation. With advanced characteristics to facilitate optimal performance, it is designed to thrive under diverse conditions, ensuring longevity and compliance with stringent industry standards. Offering versatile mounting options and an exceptional degree of protection, this component is built to deliver consistent operational excellence while simplifying integration into existing systems.
Designed with an electric actuation mechanism for precise control
Features optional mounting positions for tailored installation
Constructed with class H insulation material for superior durability
Offers excellent resistance to external factors with an IP66 protection rating
Complies with RoHS directives, reinforcing environmental responsibility
Features optional mounting positions for tailored installation
Constructed with class H insulation material for superior durability
Offers excellent resistance to external factors with an IP66 protection rating
Complies with RoHS directives, reinforcing environmental responsibility
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil
- Festo Series VACC 120 V ac Solenoid Valve Coil

