Festo Series VACC 110 V Solenoid Valve Coil

Subtotal (1 unit)*

£244.80

(exc. VAT)

£293.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.80

*price indicative

RS Stock No.:
351-198
Mfr. Part No.:
VACC-S18-120-K4-2U-NE4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

110 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid Coil exemplifies superior engineering, designed to meet the demanding requirements of electric actuation in various industrial applications. With its robust construction and versatile mounting position, this product ensures outstanding reliability and efficiency in operation. Its duty cycle of 100% guarantees continuous performance, making it an ideal choice for environments where consistent function is paramount. The solenoid coil is engineered with Class H insulation material, providing enhanced durability under high-temperature conditions. Designed in compliance with RoHS regulations, it further demonstrates a commitment to sustainability without compromising performance.

Designed for electric actuation with high reliability
Optional mounting position for flexibility in installation
No switching position indicator enhances simplicity
Operates at a duty cycle of 100% for uninterrupted use
Constructed with Class H insulation for superior heat resistance
Permissible voltage fluctuation tolerance ensures stability
IP66 degree of protection makes it suitable for harsh environments
Electrical connection through a terminal box simplifies integration
LABS conformity ensures suitability for sensitive applications

Related links