Festo Series VACC 110 V Solenoid Valve Coil
- RS Stock No.:
- 351-247
- Mfr. Part No.:
- VACC-S18-35-K4-2U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£244.80
(exc. VAT)
£293.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.80 |
*price indicative
- RS Stock No.:
- 351-247
- Mfr. Part No.:
- VACC-S18-35-K4-2U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 110 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 110 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil, crafted for reliability and efficiency, is designed to meet the demands of various high-performance applications. It operates seamlessly within a voltage range, providing robust electric actuation. With its optional mounting position, this product offers flexibility in installation, ensuring that it can fit in a variety of setups. Its duty cycle stands at 100%, ensuring consistent performance over extended periods. Designed for challenging conditions, it features a durable class H insulation material, making it an exemplary choice for industries that require high durability and explosion protection certification across multiple zones. Ultimately, it is a quintessential part for any system seeking precision in actuation and safety.
Operates efficiently under both AC and DC voltage conditions
Achieves a degree of protection rated at IP66 safeguarding against dust and water ingress
Compact design at a weight of just 580 g for easy integration into existing systems
RoHS compliant materials ensure environmental responsibility without compromising performance
Provides clear performance indicators with built in explosion protection certification
Achieves a degree of protection rated at IP66 safeguarding against dust and water ingress
Compact design at a weight of just 580 g for easy integration into existing systems
RoHS compliant materials ensure environmental responsibility without compromising performance
Provides clear performance indicators with built in explosion protection certification
Related links
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil

