Festo Series VACC 230 V Solenoid Valve Coil
- RS Stock No.:
- 342-695
- Mfr. Part No.:
- VACC-S18-35-K4-3U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£242.38
(exc. VAT)
£290.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.38 |
*price indicative
- RS Stock No.:
- 342-695
- Mfr. Part No.:
- VACC-S18-35-K4-3U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 230 V | |
| Series | VACC | |
| Standards/Approvals | EPL Db (CN), GYJ23.1169X, RoHS, EPL Gb (CN), VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 230 V | ||
Series VACC | ||
Standards/Approvals EPL Db (CN), GYJ23.1169X, RoHS, EPL Gb (CN), VDMA24364 zone III | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is engineered for high performance electric actuation, offering reliability across various operational conditions. Designed with versatility in mind, it functions seamlessly in optional mounting positions and ensures optimal performance with a commendable duty cycle. With its robust insulation material class and compliance with international safety standards, this product guarantees both performance and safety. Its ability to handle permissible voltage fluctuations makes it an ideal choice for environments demanding consistent and effective functionality. Whether you're working within explosion protection zones or need a solution that's resistant to environmental variables, this solenoid coil stands out as a top tier solution. Its durable construction complements its IP66 degree of protection, making it suitable for challenging settings.
Electric actuation provides precise control for applications
Optional mounting position enhances installation flexibility
Designed for long lasting performance with a 100% duty cycle
Class H insulation ensures reliability under demanding conditions
Exceptionally compliant with RoHS standards for environmentally conscious usage
IP66 rating guarantees protection against dust and water ingress
Related links
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil

