Festo Series VACC 48 V Solenoid Valve Coil
- RS Stock No.:
- 342-690
- Mfr. Part No.:
- VACC-S18-120-K4-7-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£283.56
(exc. VAT)
£340.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.56 |
*price indicative
- RS Stock No.:
- 342-690
- Mfr. Part No.:
- VACC-S18-120-K4-7-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 48 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 48 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is a high performance component designed for electric actuation in various industrial applications. Engineered for durability and reliability, this unit boasts an exceptional duty cycle of 100%, ensuring peak performance in demanding environments. With a modular mounting position, it can adapt seamlessly to a range of installations, while its robust insulation class H material guarantees optimal performance even under challenging conditions. Designed for safety, it features advanced explosion protection certifications and a high degree of protection (IP66) to withstand harsh operational settings, making it an ideal choice for safety critical tasks.
Electric actuation allows for precise control
Optional mounting position increases flexibility during installation
100% duty cycle supports continuous operation without overheating
Explosion protection certifications enhance safety in hazardous environments
IP66 rating ensures protection against dust and water ingress
Lightweight design facilitates easier installation and maintenance
RoHS compliance guarantees environmental sustainability
Optional mounting position increases flexibility during installation
100% duty cycle supports continuous operation without overheating
Explosion protection certifications enhance safety in hazardous environments
IP66 rating ensures protection against dust and water ingress
Lightweight design facilitates easier installation and maintenance
RoHS compliance guarantees environmental sustainability
Related links
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil
- Festo Series VACC 48 V ac Solenoid Valve Coil

