Festo Series VACC 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£239.56

(exc. VAT)

£287.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£239.56

*price indicative

RS Stock No.:
343-676
Mfr. Part No.:
VACC-S18-120-K4-1UF-KS4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil is engineered for precision and reliability in various electric actuation applications. Designed to accommodate a range of conditions, it ensures optimal performance with its robust features. The coil operates on both AC and DC voltages, providing versatility for numerous industries. With high durability ratings and explosion protection certifications, this coil meets strict safety standards. It’s a dependable choice for applications requiring a high degree of protection against environmental challenges, ensuring seamless operation and longevity.

Electric actuation provides efficient control in automation systems
Optional mounting position allows for flexible installation
An internal fuse enhances safety and protection against overloads
Constructed with class H insulation material for added durability
Permissible voltage fluctuations allow stable performance in variable conditions
Explosion protection certification makes it suitable for hazardous environments
IP66 degree of protection offers outstanding resistance against dust and water ingress
RoHS compliance confirms the use of environmentally friendly materials

Related links