Festo Series VACC 110 V Solenoid Valve Coil

Subtotal (1 unit)*

£242.38

(exc. VAT)

£290.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.38

*price indicative

RS Stock No.:
351-707
Mfr. Part No.:
VACC-S18-120-K4-2U-KS4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

110 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid Coil is designed for efficient electric actuation with versatile mounting options. Engineered to handle a wide range of applications, it operates seamlessly under differing voltage conditions while ensuring reliable performance. With an exceptional insulation material and a robust construction, this component is ideal for industrial environments where durability is paramount. The coil’s precise specifications make it suitable for various tasks, providing superior protection against environmental factors, including dust and moisture. Whether you're managing a small system or a large installation, this solenoid coil emerges as a dependable choice, ensuring longevity and minimal maintenance requirements.

Operates efficiently at both AC and DC voltages
Designed to withstand extreme environmental conditions
Features a 100% duty cycle for continuous operation
Conforms to RoHS regulations for safer materials
Offers comprehensive explosion protection certifications
IP66 rated for superior protection against dust and water ingress

Related links