Festo Series VACC 110 V Solenoid Valve Coil
- RS Stock No.:
- 351-714
- Mfr. Part No.:
- VACC-S18-35-K4-2U-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£242.38
(exc. VAT)
£290.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.38 |
*price indicative
- RS Stock No.:
- 351-714
- Mfr. Part No.:
- VACC-S18-35-K4-2U-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 110 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 110 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil exemplifies advanced engineering and precision, ensuring reliable electric actuation in various applications. Designed with a duty cycle of 100%, it maintains optimal functionality even under demanding conditions. With a robust construction that guarantees resilience, this component is perfect for users seeking dependable performance, offering a seamless integration in industrial settings. Furthermore, its RoHS-compliant build reflects a commitment to environmental standards, making it an ideal choice for forward-thinking enterprises. The solenoid coil's unique features, including its explosion protection certifications, elevate safety protocols for hazardous environments, while ensuring compatibility with a range of voltages enhances versatility. Acknowledged for its efficiency and durability, this solenoid coil is engineered to meet the rigorous demands of modern automation technologies.
Constructed with high quality insulation material for reliable performance
Offers certifications for both gas and dust explosion protection
Designed with an IP66 rating for resistance against water and dust
Compatible with various electrical connections for flexibility
Lightweight design enhances ease of installation in complex systems
Offers certifications for both gas and dust explosion protection
Designed with an IP66 rating for resistance against water and dust
Compatible with various electrical connections for flexibility
Lightweight design enhances ease of installation in complex systems
Related links
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil

