Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-337
- Mfr. Part No.:
- VACC-S18-35-K4-1U-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£238.41
(exc. VAT)
£286.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.41 |
*price indicative
- RS Stock No.:
- 343-337
- Mfr. Part No.:
- VACC-S18-35-K4-1U-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil delivers exceptional performance, engineered for precision in electric actuation applications. Designed for flexibility in installation, it supports a variety of mounting positions. The coil operates efficiently across a broad spectrum of voltage fluctuations, ensuring reliability even in challenging environments. Its robust construction includes a degree of protection rated at IP66, safeguarding it against dust and moisture ingress. This durability is complemented by explosion protection certifications, making it ideal for use in hazardous areas. With its lightweight design and efficient electrical connection, this solenoid coil ensures optimal functionality and ease of use in various applications.
Offers versatility with an optional mounting position
Exhibits a high duty cycle for continuous operation
Built from RoHS compliant materials for environmental safety
Meets stringent explosion protection criteria
Lightweight design aids in easier installation and handling
Exhibits a high duty cycle for continuous operation
Built from RoHS compliant materials for environmental safety
Meets stringent explosion protection criteria
Lightweight design aids in easier installation and handling
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil

