Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 342-172
- Mfr. Part No.:
- VACC-S18-120-K4-1U-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£238.41
(exc. VAT)
£286.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.41 |
*price indicative
- RS Stock No.:
- 342-172
- Mfr. Part No.:
- VACC-S18-120-K4-1U-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is engineered for precision and reliability in a variety of demanding environments. Designed with versatility in mind, it excels in applications that require electric actuation with a robust operational capability. Its high duty cycle ensures consistent performance, and the superior insulation material guarantees longevity under challenging conditions. The unit is compliant with RoHS directives, making it an excellent choice for environmentally conscious projects. With an explosion protection certification suitable for both gas and dust zones, this solenoid coil is ideal for use in safety sensitive applications, providing peace of mind along with peak efficiency. Enhance your control systems with this high quality component that merges functionality and durability seamlessly.
Electric actuation for precise control
Optional mounting positions to fit specific installations
High insulation material class for durability
Suitable for both AC and DC with efficient power consumption
Exceptional explosion protection certifications for safe operation
Compliant with RoHS standards ensuring environmental safety
IP66 rating provides excellent resistance to dust and water
Lightweight design facilitates easy installation
Optional mounting positions to fit specific installations
High insulation material class for durability
Suitable for both AC and DC with efficient power consumption
Exceptional explosion protection certifications for safe operation
Compliant with RoHS standards ensuring environmental safety
IP66 rating provides excellent resistance to dust and water
Lightweight design facilitates easy installation
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil
- Festo Series VACC 120 V ac Solenoid Valve Coil

