Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-336
- Mfr. Part No.:
- VACC-S18-35-K4-1UF-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£239.56
(exc. VAT)
£287.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.56 |
*price indicative
- RS Stock No.:
- 343-336
- Mfr. Part No.:
- VACC-S18-35-K4-1UF-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is engineered for precision and reliability in electric actuation. With a commitment to high-performance standards, it operates seamlessly under various conditions, ensuring longevity and efficiency. The smart design facilitates an optional mounting position, making it versatile across different setups. Built with a robust insulation material and equipped with an internal fuse, it guarantees safety and durability. Ideal for applications requiring rigorous standards, this product caters to industries that prioritise efficiency and stringent safety protocols.
Offers dual voltage compatibility for both AC and DC use
Designed with a high duty cycle for continuous operation
Manufactured to meet explosion protection standards for high risk environments
Comes with a degree of protection rated at IP66 for superior resilience
Features RoHS compliance, ensuring environmental safety
Designed with a high duty cycle for continuous operation
Manufactured to meet explosion protection standards for high risk environments
Comes with a degree of protection rated at IP66 for superior resilience
Features RoHS compliance, ensuring environmental safety
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil

