Festo Series VACC 32 V Solenoid Valve Coil

Subtotal (1 unit)*

£242.88

(exc. VAT)

£291.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.88

*price indicative

RS Stock No.:
342-677
Mfr. Part No.:
VACC-S13-11-K4-1-NM4A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

32 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil is designed for efficient electric actuation, offering a robust solution tailored for various industrial applications. With its versatile mounting position and high duty cycle, it ensures optimal performance even under demanding conditions. The coil operates effectively within specified voltage ranges, and its energy efficient design includes a low current consumption profile, making it an economical choice for long term use. Enhanced safety features, including explosion protection certifications, further underscore its reliability in hazardous environments. This innovative technology reflects the commitment to high standards and quality, making it a superior choice for professional automation needs.

Electric actuation ensures seamless operation
Optional mounting position enhances installation flexibility
Duty cycle guarantees continuous operation at full power
Low current consumption promotes energy efficiency
RoHS compliance indicates environmentally responsible materials
Robust insulation material class ensures longevity
IP65 protection rating assures resistance against dust and moisture
Designed with negligible internal capacitance and inductivity for optimal performance

Related links