Festo Series VACC 230 V Solenoid Valve Coil
- RS Stock No.:
- 343-324
- Mfr. Part No.:
- VACC-S13-18-K4-3U-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£196.47
(exc. VAT)
£235.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.47 |
*price indicative
- RS Stock No.:
- 343-324
- Mfr. Part No.:
- VACC-S13-18-K4-3U-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 230 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 230 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil embodies precision engineering, designed to deliver exceptional performance in demanding environments. The robust construction ensures reliable operation, making it ideal for various automation applications. With an electric actuation type and a duty cycle of 100%, this coil offers continuous operation without compromise. Its compatibility with both AC and DC voltages showcases versatility, catering to diverse industrial needs. Furthermore, the product is certified for explosion protection in hazardous zones, reinforcing its reliability where safety is paramount. Enjoy seamless integration with its standard electrical connection, allowing for straightforward installation and efficient operation.
Electric actuation for efficient and responsive performance
High duty cycle ensures reliability in continuous operations
Robust explosion protection certification enhances safety
IP65 degree of protection safeguards against dust and water
RoHS compliant materials support environmental regulations
Lightweight design facilitates easy handling and installation
High duty cycle ensures reliability in continuous operations
Robust explosion protection certification enhances safety
IP65 degree of protection safeguards against dust and water
RoHS compliant materials support environmental regulations
Lightweight design facilitates easy handling and installation
Related links
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil

