Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 341-889
- Mfr. Part No.:
- VACC-S13-18-K4-1U-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£194.52
(exc. VAT)
£233.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.52 |
*price indicative
- RS Stock No.:
- 341-889
- Mfr. Part No.:
- VACC-S13-18-K4-1U-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil represents a powerful and versatile solution tailored for electric actuation. Designed for optimal performance in demanding environments, this product boasts an impressive duty cycle of 100%, ensuring consistent operation even under heavy workloads. It incorporates advanced insulation materials, classified under class H, enhancing its reliability and longevity. The coil operates efficiently at a rated voltage of 24V, handling both AC and DC inputs with seamless adaptability. Safety is paramount, with explosion protection features compliant with rigorous standards possibly making it suitable for use in hazardous areas. With a degree of protection rated at IP65, this solenoid coil excels in protecting against dust and moisture, making it an ideal choice for industrial applications.
A compact and lightweight design for easy installation
Offers specific explosion protection for gas and dust applications
Meets RoHS compliance for environmentally friendly use
Fitted with a terminal box for convenient electrical connections
Offers specific explosion protection for gas and dust applications
Meets RoHS compliance for environmentally friendly use
Fitted with a terminal box for convenient electrical connections
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil

