Festo Series VACC 110 V Solenoid Valve Coil

Subtotal (1 unit)*

£206.60

(exc. VAT)

£247.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.60

*price indicative

RS Stock No.:
351-338
Mfr. Part No.:
VACC-S13-18-K4-2U-KS4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

110 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid Coil combines robust engineering with exceptional performance for electric actuation. Designed for versatility, this product excels in a range of environments, while ensuring reliability and precision. With a high IP65 rating, this coil stands resilient against dust and moisture, making it ideal for various industrial settings. Its efficient duty cycle of 100% along with compliance to the highest insulation standards means it operates safely and effectively within a broad temperature range. Built to meet stringent explosion protection criteria, it assures safety in potentially hazardous atmospheres, further enhancing its adaptability across multiple applications. Easily integrated into various systems, this solenoid coil delivers both functionality and peace of mind for users seeking quality and durability.

Electric actuation offers enhanced control over operations
Flexible mounting position allows for versatile installation options
IP65 rating ensures protection against dust and jet water
High insulation material class assists in maintaining long term reliability
Designed to withstand operational conditions within a broad temperature spectrum
Conforms to RoHS standards assuring environmentally compliant operation

Related links