Festo Series VACC 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£199.38

(exc. VAT)

£239.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.38

*price indicative

RS Stock No.:
343-505
Mfr. Part No.:
VACC-S13-18-K4-1UF-NE4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil represents a pinnacle of engineering precision, designed to offer exceptional performance under diverse operating conditions. With its robust features, it ensures reliable actuation and is suited for demanding applications where safety and compliance are paramount. The integration of advanced material technology guarantees durability, ensuring that your systems function optimally whether in explosive environments or standard settings. It's engineered to operate at various voltages, bringing versatility along with commendable efficiency.

Complies with RoHS standards, promoting environmental safety
High duty cycle supporting continuous operation
Features a terminal box for adaptable wiring configurations
Compatible with a variety of voltage levels for versatile use

Related links