Festo Series VACC 230 V Solenoid Valve Coil

Subtotal (1 unit)*

£196.47

(exc. VAT)

£235.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.47

*price indicative

RS Stock No.:
342-681
Mfr. Part No.:
VACC-S13-18-K4-3U-NE4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

230 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil engineered for exceptional performance, seamlessly operates in demanding environments. With its robust construction and high duty cycle capabilities, this electric actuation system ensures reliability and precision. Designed for versatility, it boasts an optional mounting position and a degree of protection rated at IP65, making it ideal for challenging applications. Its compliance with RoHS standards reflects a commitment to sustainable practices, while the explosion protection certifications mark it as a safe choice in hazardous locations. This product exemplifies innovation in design, functionality, and safety, ensuring that it meets the highest industry standards.

Electrical connection utilises a terminal box for streamlined installation
Explosion protection certifications facilitate operation in Zone 1 and Zone 21
Class H insulation material ensures durability under varying temperatures
Characteristic coil data supports both DC and AC voltages for versatility
LABS (PWIS) conformity suitable for sensitive environments

Related links