Festo Series VACC 60 V Solenoid Valve Coil
- RS Stock No.:
- 342-678
- Mfr. Part No.:
- VACC-S13-18-K4-27U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£220.81
(exc. VAT)
£264.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.81 |
*price indicative
- RS Stock No.:
- 342-678
- Mfr. Part No.:
- VACC-S13-18-K4-27U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 60 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 60 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is designed for exceptional performance in various electric actuation applications. With a robust duty cycle and versatile mounting options, it adapts seamlessly to both standard and demanding conditions. This component excels in environments requiring explosion protection, boasting certifications that ensure safety in hazardous zones. Employing high quality insulation materials and advanced coil technology, it guarantees longevity and reliability across diverse settings. Its comprehensive specifications address typical operational demands while maintaining compliance with stringent regulations, making it an indispensable choice for industries prioritising safety and efficiency.
Offers a duty cycle of up to 100% for continuous operation
Features versatile mounting options for easy integration into existing systems
Includes IP65 rating providing excellent dust and water protection
Built with RoHS compliant materials to meet environmental standards
Designed for use in hazardous environments with explosion protection certification
Features versatile mounting options for easy integration into existing systems
Includes IP65 rating providing excellent dust and water protection
Built with RoHS compliant materials to meet environmental standards
Designed for use in hazardous environments with explosion protection certification
Related links
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil

