Festo Series VACC 32 V Solenoid Valve Coil

Subtotal (1 unit)*

£242.88

(exc. VAT)

£291.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.88

*price indicative

RS Stock No.:
341-838
Mfr. Part No.:
VACC-S13-11-K4-1-KS4A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

32 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil, tailored for precision applications, offers unparalleled reliability and efficiency. Engineered for robust performance, it operates seamlessly under variable environmental conditions, making it ideal for both industrial and commercial settings. Designed with innovative electric actuation technology, this component ensures optimal response times while maintaining a commendable duty cycle of 100%. Its compact design and IP65 degree of protection allow for versatile installation, ensuring that it meets stringent operational demands without compromising on safety or functionality. With compliance to EU directives and certifications for explosion protection, this product exemplifies safety in hazardous environments.

Designed for high-performance electric actuation
Versatile mounting position options for easy integration
Resistant to corrosion, ensuring durability in challenging environments
Supports a range of input voltages for flexible use
Features a compact terminal box for simple electrical connections

Related links