Weller WXsmart Micro/Pico Digital Soldering Station 300W, 230V, 100°C to 450°C
- RS Stock No.:
- 277-5838
- Mfr. Part No.:
- T0053454699
- Brand:
- Weller
Subtotal (1 unit)*
£1,305.16
(exc. VAT)
£1,566.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,305.16 |
*price indicative
- RS Stock No.:
- 277-5838
- Mfr. Part No.:
- T0053454699
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WXsmart Micro/Pico | |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
| Tasks Supported | Soldering | |
| Primary Application Category | Soldering | |
| Wattage | 300W | |
| Input Voltage | 230V | |
| Output Power | 300W | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WXsmart Micro/Pico | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Tasks Supported Soldering | ||
Primary Application Category Soldering | ||
Wattage 300W | ||
Input Voltage 230V | ||
Output Power 300W | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Weller Soldering Station, 230V Input Voltage, Digital Display - T0053454699
The Weller WXsmart Pico Micro Soldering Set provides high-precision soldering with rapid heat-up and recovery times of less than 3 seconds. It includes a pico tip for detailed work and a micro tip for general tasks, all managed through a versatile soldering handle. The WXsmart Station supports up to 12 tools connected simultaneously.
Features & Benefits
• Dual soldering tips for varied applications
• Individual serial numbers ensure full process traceability
• Stores up to 10 customised parameter settings
• Comprehensive security with TLS encryption and two-factor authentication
• Fully ESD safe for sensitive applications
• Individual serial numbers ensure full process traceability
• Stores up to 10 customised parameter settings
• Comprehensive security with TLS encryption and two-factor authentication
• Fully ESD safe for sensitive applications
Applications
• Ideal for critical applications in aerospace
• Suitable for precise medical device manufacturing
• Suitable for precise medical device manufacturing
Will it maintain security against cyber threats?
Yes, it incorporates TLS encryption and two-factor authentication.
Can the soldering parameters be personalised?
Yes, it allows storage of up to 10 custom settings.
How does the soldering handle accommodate different tip types?
The handle supports both pico and micro soldering tips for flexibility.
Related links
- Weller WXsmart retouches Digital Soldering Station 300W 100°C to 450°C
- Weller WXsmart Ultra Digital Soldering Station 300W 100°C to 450°C
- Weller WXsmart Heavy Duty Digital Rework Station 300W 100°C to 450°C
- Weller WXsmart Pico Micro Digital Rework Station 100°C to 450°C
- Weller WR 2002 Soldering Station 300W 50°C to 450°C
- Weller WXsmart Digital Power Unit 300W 100°C to 450°C
- Weller WR 2000ER Rework Station 300W 50°C to 450°C
- Weller WR 2000D Desoldering Station 300W 50°C to 450°C
