Weller WXS2021 Smart Digital Rework Station 300 W, 230V, 2 Outputs
- RS Stock No.:
- 277-5841
- Distrelec Article No.:
- 304-05-153
- Mfr. Part No.:
- T0053457699
- Brand:
- Weller
Subtotal (1 unit)*
£1,720.09
(exc. VAT)
£2,064.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
- Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,720.09 |
*price indicative
- RS Stock No.:
- 277-5841
- Distrelec Article No.:
- 304-05-153
- Mfr. Part No.:
- T0053457699
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Rework Station | |
| Model Number | WXS2021 | |
| Plug Type | Type G - British 3-Pin, Type F - Schuko | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 300W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | Smart | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Rework Station | ||
Model Number WXS2021 | ||
Plug Type Type G - British 3-Pin, Type F - Schuko | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 300W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series Smart | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller Rework Station, Digital Display, 230V Input Voltage - T0053457699
This Weller rework station equipped with a digital display type is the ideal solution for tasks related to desoldering and soldering. With an input voltage of 230V, this station offers high precision and efficiency, making it a valuable tool for professionals in different industries.
Features & Benefits
• Optimised rework system for pico (nano) and micro tasks
• Fastest heat-up and recovery times for continuous workflow
• Smart tips with unique serial numbers for full process control
• Customisable parameter settings for individual soldering processes
• Protection against cyber attacks with TLS encryption and two-factor authentication
• ESD safe for added safety during operation
Applications
• Soldering and desoldering in electronics
• Precision soldering tasks in industries like medical, automotive, and aerospace
Can it handle small soldering applications efficiently?
This rework station from Weller is designed to cater to very small applications with its pico tip, ensuring precision and accuracy in soldering tasks.
Will it provide fast heat-up times for quick soldering processes?
Yes, it offers the fastest heat-up and recovery times, less than 3 seconds, allowing for efficient and continuous workflow.
Is it secure against cyber attacks?
The station comes with TLS encryption and two-factor authentication for protection against cyber threats, ensuring safe and reliable operation.
Related links
- Weller WXS2020 Smart Digital Rework Station 300 W 2 Outputs
- Weller WXS2022 Smart Digital Rework Station 300 W 2 Outputs
- Weller WXS2010 Smart Digital Soldering Station 300 W 2 Outputs
- Weller WXS2012 Smart Digital Soldering Station 300 W 2 Outputs
- Weller WXD 2020 Digital Rework Station 240 W 2 Outputs
- Weller WR 2002 Digital Rework Station 250 W 2 Outputs
- Weller WXsmart Smart Digital Power Unit 300 W 2 Outputs
- Weller WT2023M Rework Station 150 W 2 Outputs
