Weller WXsmart Heavy Duty T005 Digital Rework Station 235 W, 230 V, 2 Outputs

Subtotal (1 unit)*

£1,680.55

(exc. VAT)

£2,016.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,680.55

*price indicative

RS Stock No.:
277-5842
Distrelec Article No.:
304-05-154
Mfr. Part No.:
T0053458699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Rework Station

Model Number

WXsmart Heavy Duty

Plug Type

Type F - Schuko, Type G - British 3-Pin

Tasks Supported

Desoldering/Soldering

Power Rating

235W

Input Voltage

230 V

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

No

Series

T005

COO (Country of Origin):
MX

Weller Rework Station, 300W, 230V Input Voltage - T0053458699


This heavy-duty rework kit features advanced technology designed for professional applications. With a maximum power output of 300W and an ultra-fast heat-up time of just 7 seconds, it ensures efficient workflow and consistent performance.

Features & Benefits


• Unique smart tips provide process control and traceability

• Fully ESD safe for sensitive electronic components

• TLS encryption protects against cyber threats

Applications


• Ideal for use in medical device assembly

• Used in aerospace component repair

• Suitable for automotive wiring soldering

Can it help in tracking calibration history?


Yes, it provides full traceability of calibration records.

Is it easy to operate for new users?


Yes, the colour touch screen simplifies navigation.

Related links