Weller WT1012M Desoldering Station 95 W, 230V
- RS Stock No.:
- 322-002
- Mfr. Part No.:
- T0053460699
- Brand:
- Weller
Subtotal (1 unit)*
£572.48
(exc. VAT)
£686.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £572.48 |
*price indicative
- RS Stock No.:
- 322-002
- Mfr. Part No.:
- T0053460699
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WT1012M | |
| Product Type | Desoldering Station | |
| Tasks Supported | Desoldering | |
| Plug Type | Type G, Type F | |
| Power Rating | 95W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WT1012M | ||
Product Type Desoldering Station | ||
Tasks Supported Desoldering | ||
Plug Type Type G, Type F | ||
Power Rating 95W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller Soldering Station, 95W Power Rating, 230V Input Voltage - T0053460699
This soldering station is a mains-powered tool designed for precision soldering tasks within industrial and laboratory environments. It operates from standard UK supply and incorporates an electronic display to assist temperature monitoring while supporting electrostatic‑safe handling for sensitive components.
Features and Benefits:
• 95W power rating delivers Rapid thermal recovery
• 230V input enables direct connection to UK mains
• LCD provides clear, real-time parameter readouts
• ESD‑safe construction protects static‑sensitive components
• UPC approval confirms adherence to recognised certification criteria
• 230V input enables direct connection to UK mains
• LCD provides clear, real-time parameter readouts
• ESD‑safe construction protects static‑sensitive components
• UPC approval confirms adherence to recognised certification criteria
Applications
• Suitable for assembly work in electronics manufacturing
• Ideal for repair tasks on control and automation equipment
• Used for component replacement in electrical maintenance
• Can be used for prototyping in mechanical-electronics integration
• Ideal for repair tasks on control and automation equipment
• Used for component replacement in electrical maintenance
• Can be used for prototyping in mechanical-electronics integration
What type of Visual feedback does it provide for temperature control?
It features an LCD that presents operating parameters to aid in setting and monitoring soldering conditions without external instruments.
How does the unit handle static‑sensitive components on the workbench?
The design includes electrostatic‑safe properties to reduce the risk of damage when working with sensitive circuitry.
What electrical supply is required to run the unit reliably?
It accepts a 230V input, matching standard UK mains voltage for consistent operation.
Is the station suitable for high‑demand repair jobs that need sustained heat?
The 95W power rating supports continuous tasks by maintaining heat and enabling quick recovery between soldering cycles.
Related links
- Weller WDD 81V Digital Compressed Air Desoldering Station 95 W, 230V
- Weller WT1011M Soldering Station 95 W, 230V
- Weller WT 1013 Soldering Station 95 W, 230V
- Weller WT1010M Soldering Station 95 W, 230V
- Weller WT 1 Soldering Station 95 W, 230V
- Weller WT 1013 SET WT 1013 Digital Soldering Station 95 W, 230V
- Weller WT 1014 WT Soldering Station 95 W, 230V
- Weller WT 1010 WT Soldering Station 95 W, 230V
