Weller WT1010M Soldering Station 95 W, 230V

Subtotal (1 unit)*

£483.39

(exc. VAT)

£580.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 45 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£483.39

*price indicative

RS Stock No.:
322-001
Mfr. Part No.:
T0053448699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Station

Model Number

WT1010M

Tasks Supported

Soldering

Plug Type

Type G, Type F

Power Rating

95W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Weller Soldering Station, 95W Power Rating, 230V Input Voltage - T0053448699


This soldering station is a mains-powered tool designed for precision soldering tasks in electronics and industrial maintenance environments. It offers a user Interface for temperature control and is intended for work requiring electrostatic protection and reliable power delivery.

Features and Benefits:


• 95W power rating provides Rapid heat recovery and steadier performance
• 230V input enables compatibility with standard UK electrical supplies
• LCD display allows clear monitoring of temperature settings
• ESD-safe construction reduces risk of static damage to components
• UPC approval confirms adherence to recognised safety standards

Applications


• Suitable for electronics repair and component rework in production lines
• Ideal for automation equipment maintenance and sensor refurbishment
• Used for electrical panel wiring and control‑board servicing
• Can be used for mechanical assembly tasks involving soldered joints

What electrical supply does it require for operation?


It operates from a 230V supply, matching conventional UK mains voltage for industrial and workshop settings.

How does the unit help protect sensitive electronic components?


The tool is built with ESD-safe measures to minimise electrostatic discharge during handling and soldering activities.

What indicates current operating conditions to the user?


An integrated LCD presents status information and set parameters for straightforward monitoring.

Is the product accepted under recognised certification schemes?


It carries UPC approval, signifying that it meets specified conformity requirements for safety and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy