Hakko FX-888DX T18 Digital Soldering Station 65 W, 26V

Subtotal (1 unit)*

£171.52

(exc. VAT)

£205.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.52

*price indicative

RS Stock No.:
100-168
Mfr. Part No.:
FX888DX-31BY
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Model Number

FX-888DX

Product Type

Soldering Station

Tasks Supported

Soldering

Power Rating

65W

Display Type

Digital

Series

T18

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Hakko soldering station handling aid features a soldering iron with a 65 W ceramic heater, equipped with a Shape-B (T18-B) standard tip, ensuring precise temperature control between 50 to 480 degree celsius with a stability of ±1 ℃, making it ideal for detailed electronic soldering tasks.

A newly adopted rotary encoder offers ideal operability

Color variation

95W Soldering iron available (Option)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy