Hakko FX-971 Digital Soldering Station 95 W

Subtotal (1 box of 1 unit)*

£369.27

(exc. VAT)

£443.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£369.27

*price indicative

RS Stock No.:
106-222
Mfr. Part No.:
FX971-44
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Model Number

FX-971

Product Type

Soldering Station

Tasks Supported

Soldering

Power Rating

95W

Soldering Tip Temperature

450°C

Display Type

Digital

Standards/Approvals

No

COO (Country of Origin):
MY
The Hakko soldering station represents the future of soldering, combining precision and innovation with the renowned quality, reliability, and power. This compact, high-power station features 100 watts of power within a space-saving design, allowing it to handle a wide range of soldering tasks efficiently.it has adjustable display angle for better visibility and operation.

High-power thermal control

Ensures high thermal recovery

Wireless IR offsetting ensures precise adjustments

Space saving design enhances workstation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy