Hakko FX-951 Digital Soldering Station 70 W, 230V ac
- RS Stock No.:
- 237-7042
- Mfr. Part No.:
- FX951-64
- Brand:
- Hakko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-7042
- Mfr. Part No.:
- FX951-64
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-951 | |
| Display Type | Digital | |
| Product Type | Soldering Station | |
| Power Rating | 70 W | |
| Input Voltage | 230 V ac | |
| Plug Type | UK | |
| Soldering Tip Temperature | 450 °C | |
| Tasks Supported | Soldering | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-951 | ||
Display Type Digital | ||
Product Type Soldering Station | ||
Power Rating 70 W | ||
Input Voltage 230 V ac | ||
Plug Type UK | ||
Soldering Tip Temperature 450 °C | ||
Tasks Supported Soldering | ||
- COO (Country of Origin):
- JP
The Hakko compact, yet powerful soldering station that is ideal for a wide variety of soldering applications for both hobbyists and professionals. The powerful thermal recovery allows soldering at lower temperature settings, while the tips available offer the user a vast array of options. It comes supplied with the FM2028 soldering iron which is an easy to use lock type iron which allows for quick and easy switching of tips. Also available is the FM2032 micro soldering iron for more intricate designs and smaller components and the FM2026 nitrogen soldering iron which allows for a more efficient work flow.
Compact high power thermally controlled soldering iron
Standard model that ensures high thermal recovery needed for lead free soldering
Selectable soldering iron for n2 system or micro soldering as usage at your option
Ideal for any bench top soldering requirements for the professional or hobbyist
Micro soldering iron available for more intricate components
Related links
- Weller WE 1010 Kit éducation Soldering Station 70 W, 230V
- Soldering Stations
- RS PRO Soldering Station 70 W 230 V, 2 Outputs
- Hakko Fx-888D Digital Soldering Station 65 W, 230V ac
- Hakko FX-971 Digital Soldering Station 95 W
- Hakko FX-888DX T18 Digital Soldering Station 65 W, 26V
- Hakko FX-972 FX972 Soldering Station 95 W
- Weller WE 1010 Digital Power Unit 70 W, 230V
