RS PRO Soldering Station 70 W, 110V, 230 V, 2 Outputs
- RS Stock No.:
- 631-069
- Brand:
- RS PRO
Subtotal (1 unit)*
£118.35
(exc. VAT)
£142.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.35 |
*price indicative
- RS Stock No.:
- 631-069
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Power Rating | 70W | |
| Input Voltage | 110V, 230V | |
| Soldering Tip Temperature | 500°C | |
| Number of Outputs | 2 | |
| Display Type | LED | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Power Rating 70W | ||
Input Voltage 110V, 230V | ||
Soldering Tip Temperature 500°C | ||
Number of Outputs 2 | ||
Display Type LED | ||
ESD Safe No | ||
- COO (Country of Origin):
- CN
RS PRO LED Soldering Station, 70W 500°C
The RS PRO LED Soldering Station is designed for precision soldering tasks, offering reliable performance with a power rating of 70W. It supports a wide input voltage range from 110 to 230 V, making it versatile for various work environments. The station is Ideal for both professional and hobbyist applications, providing consistent heat for effective soldering.
Features and Benefits
LED Display: Provides clear visibility of settings and status.
Dual Outputs: Allows simultaneous operation, increasing efficiency.
Wide Input Voltage Range: Compatible with 110 to 230 V for global use.
High Power Rating: 70W ensures quick heating and consistent performance.
Temperature Control: Soldering tip temperature reaches up to 500 °C for precise work.
Plug Type Options: Available with Type G and Type E plugs for flexibility.
Dual Outputs: Allows simultaneous operation, increasing efficiency.
Wide Input Voltage Range: Compatible with 110 to 230 V for global use.
High Power Rating: 70W ensures quick heating and consistent performance.
Temperature Control: Soldering tip temperature reaches up to 500 °C for precise work.
Plug Type Options: Available with Type G and Type E plugs for flexibility.
Applications
Electronics Assembly
Repair and Maintenance
Prototyping
Repair and Maintenance
Prototyping
Additional Information
Complies with CE, REACH, RoHS, and UKCA standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Station 60 W 230 V
- RS PRO Soldering Station 80 W 230 V
- RS PRO Digital Soldering Station 80 W 230 V
- Weller WXair WX Additional Module 70 W 230 V, 2 Outputs
- Metcal MX-5251 HAND SOLDERING Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5241 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5210 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-500S MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs


