RS PRO Soldering Station 60 W, 110V, 230 V
- RS Stock No.:
- 631-072
- Brand:
- RS PRO
Subtotal (1 unit)*
£59.62
(exc. VAT)
£71.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 223 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.62 |
*price indicative
- RS Stock No.:
- 631-072
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Power Rating | 60W | |
| Input Voltage | 110V, 230V | |
| Soldering Tip Temperature | 480°C | |
| Number of Outputs | 1 | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Power Rating 60W | ||
Input Voltage 110V, 230V | ||
Soldering Tip Temperature 480°C | ||
Number of Outputs 1 | ||
ESD Safe No | ||
- COO (Country of Origin):
- CN
RS PRO 60W Soldering Station, 480°C Temperature
The RS PRO 60W Soldering Station is designed for precision soldering tasks, providing reliable performance for both professional and hobbyist applications. With a maximum temperature of 480°C, it ensures efficient soldering of various components, making it Ideal for electronics assembly and repair.
Features and Benefits
Input Voltage Range: Compatible with 110 to 230 V for flexible use in various locations.
Power Rating: 60 W power output for efficient soldering performance.
Soldering Tip Temperature: Reaches up to 480 °C for effective heat transfer.
Plug Type: Available with Type G British 3-Pin and Type E France 2 Round Pin for international compatibility.
Standards Approvals: CE, REACH, RoHS, and UKCA compliant for assured quality and safety.
Power Rating: 60 W power output for efficient soldering performance.
Soldering Tip Temperature: Reaches up to 480 °C for effective heat transfer.
Plug Type: Available with Type G British 3-Pin and Type E France 2 Round Pin for international compatibility.
Standards Approvals: CE, REACH, RoHS, and UKCA compliant for assured quality and safety.
Applications
Electronics assembly
Repair and maintenance
Prototyping
Repair and maintenance
Prototyping
Additional Information
This soldering station is not ESD safe. It is suitable for general soldering tasks and complies with key safety and environmental standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Station 70 W 230 V, 2 Outputs
- RS PRO Soldering Station 80 W 230 V
- RS PRO Digital Soldering Station 80 W 230 V
- RS PRO Soldering Station 60 W 240 V
- RS PRO Soldering Station 60 W, 230V
- Metcal PS-900 Soldering Station 60 W, 240V
- Metcal MFR-2210 MFR Soldering Station 60 W, 240V ac
- Metcal MFR-1110 MFR-2200 Soldering Station 60 W, 240V


