Subtotal (1 unit)*
£62.88
(exc. VAT)
£75.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 669 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.88 |
*price indicative
- RS Stock No.:
- 631-067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Power Rating | 60W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 500°C | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Power Rating 60W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 500°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe No | ||
- COO (Country of Origin):
- CN
RS PRO 60W LED Soldering Station, 500°C Temperature
The RS PRO 60W LED Soldering Station is designed for precision soldering tasks, offering reliable performance for both professional and hobbyist applications. With a maximum temperature of 500°C, it ensures efficient soldering across various components, making it an essential tool for electronics assembly and repair.
Features and Benefits
LED Display: Provides clear visibility of temperature settings for precise control.
Input Voltage: Operates at 230 V for compatibility with standard power supplies.
Power Rating: 60 W power output for efficient soldering performance.
Plug Type: Available with Type G and Type E plugs for versatile use in different regions.
Temperature Control: Achieves up to 500 °C for handling various soldering tasks.
Input Voltage: Operates at 230 V for compatibility with standard power supplies.
Power Rating: 60 W power output for efficient soldering performance.
Plug Type: Available with Type G and Type E plugs for versatile use in different regions.
Temperature Control: Achieves up to 500 °C for handling various soldering tasks.
Applications
Electronics assembly
Repair and maintenance
Prototyping
Repair and maintenance
Prototyping
Additional Information
Complies with CE, REACH, RoHS, and UKCA standards for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Station 60 W 240 V
- RS PRO Soldering Station 60 W 230 V
- Metcal MFR-1110 MFR-2200 Soldering Station 60 W, 240V
- RS PRO Analogue Soldering Station 80 W, 230V
- Metcal MFR-1160 MFR-2200 Soldering Station 60 W, 240V
- RS PRO Soldering Station 65 W, 230V
- Metcal PS-900 Soldering Station 60 W, 240V
- Metcal MFR-2210 MFR Soldering Station 60 W, 240V ac


