Weller WE 1010 Kit éducation Soldering Station 70 W, 230V
- RS Stock No.:
- 178-9026
- Mfr. Part No.:
- T0053298390
- Brand:
- Weller
Subtotal (1 unit)*
£202.88
(exc. VAT)
£243.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
- Plus 64 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.88 |
*price indicative
- RS Stock No.:
- 178-9026
- Mfr. Part No.:
- T0053298390
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WE 1010 Kit éducation | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Power Rating | 70W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WE 1010 Kit éducation | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Power Rating 70W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller Soldering Station, 85W Power Rating, 230V Input Voltage - T0053298390
This soldering station is a Compact bench unit designed for electronic soldering tasks in education and professional settings. It operates from a 230V supply and delivers controlled heat to a single output for typical assembly and repair activities. The unit includes an LCD for operator feedback and is constructed to be compatible with ESD‑safe working environments.
Features and Benefits:
• 85W power rating enables Rapid heat recovery for sustained use
• Tip temperature up to 450°C supports a wide range of solder types
• Single output simplifies control for focused soldering tasks
• LCD display provides clear readout of operating status
• ESD‑safe construction reduces risk to sensitive components
• Accepts Type F and Type G plugs for flexible installation
• Tip temperature up to 450°C supports a wide range of solder types
• Single output simplifies control for focused soldering tasks
• LCD display provides clear readout of operating status
• ESD‑safe construction reduces risk to sensitive components
• Accepts Type F and Type G plugs for flexible installation
Applications
• Suitable for electronics lab instruction and hands‑on training
• Ideal for component‑level assembly and rework in automation
• Used for electrical maintenance requiring controlled soldering
• Can be used for mechanical device PCB repairs and modifications
• Ideal for component‑level assembly and rework in automation
• Used for electrical maintenance requiring controlled soldering
• Can be used for mechanical device PCB repairs and modifications
What mains voltages does it accept?
It is designed for operation from a 230V mains supply and ships with compatible plug types for installation.
How does the unit handle environmental regulations?
Materials and manufacture comply with REACH requirements to limit certain substances in components.
Is it suitable for use with sensitive electronic parts?
Yes, the ESD‑safe design helps prevent electrostatic damage when used with appropriate working practices.
What feedback does the operator receive during use?
The integrated LCD presents operational information such as setpoints and status for accurate control.
How many simultaneous outputs are available for soldering?
The station provides a single soldering output for a dedicated tool connection.
Related links
- Weller WE 1010 Digital Power Unit 70 W, 230V
- Weller WE 1010 Digital Soldering Station 85 W, 230V
- Hakko FX-951 Digital Soldering Station 70 W, 230V ac
- RS PRO Soldering Station 70 W 230 V, 2 Outputs
- Weller WX 1010 Soldering Station 200 W, 230V
- Weller WT 1010 WT Soldering Station 95 W, 230V
- Weller WT 1 Soldering Station 95 W, 230V
- Weller WS 81 Analogue Soldering Station 80 W, 230V
