Weller 100W Electric Soldering Gun

Subtotal (1 unit)*

£56.45

(exc. VAT)

£67.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.45

*price indicative

RS Stock No.:
238-6578
Distrelec Article No.:
302-27-951
Mfr. Part No.:
WLG940023C
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Gun

Power Type

Electric

Output Power

100W

Plug Type

Type F - Schuko plug

Series

WLG9400

Standards/Approvals

UPC

Input Voltage

230V

Power Rating

100W

COO (Country of Origin):
MX

Weller WLG9400 Series Soldering Gun, 100W Power, 230V Input Voltage - WLG940023C


This soldering gun is an electric tool designed for high-power soldering tasks in workshops and industrial environments. It operates from a 230V mains supply and delivers significant output suitable for heavy-duty joining and repair work. The unit is supplied with a Type F plug and meets recognised UPC approval standards for electrical equipment.

Features and Benefits:


• 100W output providing rapid tip heating and reduced cycle times
• Operates on 230V for compatibility with UK mains supplies
• Electric power design offering continuous operation for prolonged tasks
• Type F plug ensuring direct connection to standard European sockets
• UPC approval confirming adherence to specified safety benchmarks

Applications


• Suitable for high-current cable and connector soldering
• Ideal for maintenance tasks on manufacturing lines
• Used for robust electrical repairs on large components
• Can be used for workshop prototyping of heavy assemblies
• Appropriate for technicians needing sustained heat delivery

What power rating determines heating speed and duty cycle?


The 100W power rating dictates faster thermal recovery and supports an extended duty cycle compared with lower-wattage tools.

How does the mains requirement affect site compatibility?


The 230V input means it plugs into standard UK circuits without additional transformers.

What does the plug type imply for use in different regions?


The fitted Type F plug is intended for sockets that accept this European-style connection.

Which certification indicates conformity with safety criteria?


The UPC approval denotes compliance with established regulatory safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy