Weller Electric Woodburning Kit
- RS Stock No.:
- 232-2991
- Distrelec Article No.:
- 302-27-962
- Mfr. Part No.:
- WLIWBK2523C
- Brand:
- Weller
Subtotal (1 unit)*
£31.31
(exc. VAT)
£37.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.31 |
*price indicative
- RS Stock No.:
- 232-2991
- Distrelec Article No.:
- 302-27-962
- Mfr. Part No.:
- WLIWBK2523C
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Woodburning Kit | |
| Plug Type | Type F | |
| Series | WLIWBK | |
| Standards/Approvals | RoHS | |
| Input Voltage | 230V | |
| Power Rating | 25W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Woodburning Kit | ||
Plug Type Type F | ||
Series WLIWBK | ||
Standards/Approvals RoHS | ||
Input Voltage 230V | ||
Power Rating 25W | ||
- COO (Country of Origin):
- CN
15-piece pyrography kit
The Weller 15 piece wood burning project kit have short barrel Wood burning iron reduced tip and handle and used for improved accuracy and precision and can be used on a variety of woods and leather materials.
Multiple uses
Heat deflector
Integrated safety rest
Stay cool handle
Versatile
Related links
- Weller Electric Woodburning Kit
- Weller 25W Electric Woodburning Kit
- Weller Electric Soldering Iron Kit
- Weller Electric Soldering Iron Kit 40 W WT1M, WR3M
- Weller Electric Soldering Iron Kit 40 W WT2M, WR3M
- Weller Electric Soldering Iron Kit 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron Kit, kit contents: Safety Rest
- Weller Electric Soldering Iron Kit 80 W, for use with WX Station
