Weller 25W Electric Woodburning Kit
- RS Stock No.:
- 232-2993
- Mfr. Part No.:
- WLIWBK2523G
- Brand:
- Weller
Subtotal (1 unit)*
£31.31
(exc. VAT)
£37.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.31 |
*price indicative
- RS Stock No.:
- 232-2993
- Mfr. Part No.:
- WLIWBK2523G
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Woodburning Kit | |
| Output Power | 25W | |
| Plug Type | UK | |
| Series | WLIWBK | |
| Standards/Approvals | UPC | |
| Power Rating | 25W | |
| Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Woodburning Kit | ||
Output Power 25W | ||
Plug Type UK | ||
Series WLIWBK | ||
Standards/Approvals UPC | ||
Power Rating 25W | ||
Input Voltage 230V ac | ||
- COO (Country of Origin):
- CN
Weller WLIWBK Series Woodburning Kit, 25W Power Rating, 230V Input Voltage - WLIWBK2523G
This woodburning kit is an electric pyrography tool designed for controlled hot-pen marking and decorative woodwork in standard UK mains environments. It connects to a 230V AC supply and provides a steady 25W output power, suitable for precision burning tasks where consistent thermal performance is required. The product meets UPC approval and is supplied with a UK plug for immediate use in local sockets.
Features and Benefits:
• 25W output for stable temperature control and predictable burn depth
• 230V AC compatibility for direct connection to UK mains
• Electric power type for continuous operation without batteries
• UK plug fitted for seamless local power connection
• UPC approval indicating conformity with specified standards
• 230V AC compatibility for direct connection to UK mains
• Electric power type for continuous operation without batteries
• UK plug fitted for seamless local power connection
• UPC approval indicating conformity with specified standards
Applications
• Suitable for hobbyist pyrography and detailed decorative marking
• Ideal for personalised gifts and small-scale signage creation
• Used for practice and training in woodburning techniques
• Can be used for precision edging and shading on wooden items
• Ideal for personalised gifts and small-scale signage creation
• Used for practice and training in woodburning techniques
• Can be used for precision edging and shading on wooden items
What electrical supply is required to operate the kit?
It requires a 230V AC mains supply and uses an integrated UK-format plug for connection to standard outlets.
How much power does the tool consume during operation?
The tool is rated at 25W, which defines its continuous output capability for consistent heat delivery.
Is the product approved to recognised standards?
It carries UPC approval, indicating it has been assessed against the referenced conformity criteria.
What power source type does the unit use?
The device is mains electric and does not rely on external batteries or auxiliary supply modules.
Related links
- Weller Electric Woodburning Kit
- Antex Electronics 25W Electric Soldering Iron Kit, kit contents: Soldering Iron and Stand
- Antex Electronics 25W Electric Soldering Iron Kit Stand, Solder
- Antex Electronics 25W Electric Soldering Iron Kit Digital Multimeter With Battery, Hex Allen
- Weller 120W Electric Soldering Iron Kit
- Weller 90W Electric Soldering Iron Kit
- Weller 200W Electric Soldering Iron Kit
- Weller 60W Electric Soldering Iron Kit
