Antex Electronics 25W Electric Soldering Iron Kit, kit contents: Soldering Iron, Stand, Solder

Subtotal (1 kit)*

£38.83

(exc. VAT)

£46.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£38.83

*price indicative

RS Stock No.:
768-3586
Mfr. Part No.:
K98347A
Brand:
Antex Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Antex Electronics

Power Type

Electric

Product Type

Soldering Iron Kit

Kit Contents

Soldering Iron, Stand, Solder

Output Power

25W

Plug Type

Euro

Series

XS25

Soldering Tip Temperature

420°C

Standards/Approvals

CE

Height

300mm

Input Voltage

230V

Antex XS25 Soldering Kit


XS25 soldering iron kit 25W 230Vac with ST4 stand

Nominal tip temperature at 420 °C

Replacement tips and elements available separately

Fitted with 1.5m PVC cable and plated long-life tip 2.3 mm

Station Irons - Antex


Approvals

CE

Supplied with

Soldering iron stand & soldering iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy