Antex Electronics 25W Electric Soldering Iron Kit, kit contents: Soldering Iron and Stand
- RS Stock No.:
- 768-3582
- Mfr. Part No.:
- K98247A
- Brand:
- Antex Electronics
Subtotal (1 kit)*
£40.78
(exc. VAT)
£48.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 26 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £40.78 |
*price indicative
- RS Stock No.:
- 768-3582
- Mfr. Part No.:
- K98247A
- Brand:
- Antex Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex Electronics | |
| Power Type | Electric | |
| Product Type | Soldering Iron Kit | |
| Kit Contents | Soldering Iron and Stand | |
| Output Power | 25W | |
| Plug Type | UK | |
| Series | XS25 | |
| Soldering Tip Temperature | 420°C | |
| Standards/Approvals | CE | |
| Input Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Power Type Electric | ||
Product Type Soldering Iron Kit | ||
Kit Contents Soldering Iron and Stand | ||
Output Power 25W | ||
Plug Type UK | ||
Series XS25 | ||
Soldering Tip Temperature 420°C | ||
Standards/Approvals CE | ||
Input Voltage 230V | ||
Antex XS25 Soldering Kit
XS25 soldering iron kit 25W 230Vac with ST4 stand
Nominal tip temperature at 420 °C
Replacement tips and elements available separately
Fitted with 1.5m PVC cable and plated long-life tip 2.3 mm
Station Irons - Antex
Approvals
CE
Supplied with
Soldering iron stand & soldering iron
Related links
- Antex Electronics 25W Electric Soldering Iron Kit Stand, Solder
- Antex Electronics 15W Electric Soldering Iron Kit, kit contents: Soldering Iron and Stand
- Antex Electronics 25W Electric Soldering Iron Kit Digital Multimeter With Battery, Hex Allen
- Antex Electronics 18W Electric Soldering Iron Kit Flat Blade Screwdriver, Pair of Mini
- Antex Electronics 18W Electric Soldering Iron Kit Screwdriver - Flat Blade, Spare
- Antex Electronics 60W Gas Soldering Iron Kit Tray and cleaning sponge
- Antex Electronics 120W Gas Soldering Iron Kit Tip: Hot knife, Hot air deflector for
- Antex Electronics 60W Gas Soldering Iron Kit Tray Cleaning Sponge,
