Weller Electric Woodburning Kit
- RS Stock No.:
- 232-2990
- Mfr. Part No.:
- WLIWBK1523G
- Brand:
- Weller
Subtotal (1 unit)*
£25.14
(exc. VAT)
£30.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.14 |
*price indicative
- RS Stock No.:
- 232-2990
- Mfr. Part No.:
- WLIWBK1523G
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Woodburning Kit | |
| Plug Type | UK | |
| Series | WLIWBK | |
| Standards/Approvals | RoHS | |
| Input Voltage | 230V ac | |
| Power Rating | 25W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Woodburning Kit | ||
Plug Type UK | ||
Series WLIWBK | ||
Standards/Approvals RoHS | ||
Input Voltage 230V ac | ||
Power Rating 25W | ||
- COO (Country of Origin):
- CN
The Weller 8 piece wood burning project kit have short barrel Wood burning iron reduced tip and handle and used for improved accuracy and precision and can be used on a variety of woods and leather materials.
Multiple uses
Heat deflector
Integrated safety rest
Stay cool handle
Versatile
Related links
- Weller Electric Woodburning Kit
- Weller 25W Electric Woodburning Kit
- Weller Electric Soldering Iron Kit
- Weller Electric Soldering Iron Kit 40 W WT2M, WR3M
- Weller Electric Soldering Iron Kit 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron Kit 40 W WT1M, WR3M
- Weller Electric Soldering Iron Kit, kit contents: Safety Rest
- Weller Electric Soldering Iron Kit 80 W, for use with WX Station
