Weller Electric Micro Soldering Iron Set, 12V, 40W, for use with WX 1, WX 2, WXA 2, WXD 2, WXR 3, WXsmart
- RS Stock No.:
- 174-033
- Mfr. Part No.:
- T0052921799N
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-033
- Mfr. Part No.:
- T0052921799N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Model Number | WXMP-MS | |
| Type | Soldering Iron | |
| Wattage | 40W | |
| Input Voltage | 12V | |
| Tip Series | RTM-MS | |
| For Use With | WX 1, WX 2, WXA 2, WXD 2, WXR 3, WXsmart | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Model Number WXMP-MS | ||
Type Soldering Iron | ||
Wattage 40W | ||
Input Voltage 12V | ||
Tip Series RTM-MS | ||
For Use With WX 1, WX 2, WXA 2, WXD 2, WXR 3, WXsmart | ||
The Weller Micro soldering iron is designed for precision in intricate tasks, offering unmatched versatility for enthusiasts and professionals alike. With its intelligent 40 W power and advanced temperature control, this tool is perfect for working on the tiniest components, ensuring efficient and effective soldering even under magnification.
The ESD safe operation ensures protection when working with sensitive electronic components
Versatile compatibility with various supply units optimises usability across different applications
Active Tip System allows for quick substitutions minimizing downtime during tasks
Versatile compatibility with various supply units optimises usability across different applications
Active Tip System allows for quick substitutions minimizing downtime during tasks
Related links
- Weller Electric Soldering Iron 200 W, for use with WX 1 WX 2 WXA 2 WXD 2 WXR 3 WXsmart
- Weller Electric Soldering Iron 120 W WXsmart WXA 2 WX 2
- Weller Electric Micro Soldering Iron Set 40 W, for use with WX Station
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller 200W Electric Micro Soldering Iron Set
- Weller Electric Ultra Soldering Iron Set 150 W, for use with Soldering Station WXsmart
- Weller WXD 2010 Desoldering Station 200 W 2 Outputs
- Weller Electric Pico Soldering Iron Set 40 W, for use with WX Station


