Weller Electric Soldering Iron, 24V, 200 W, for use with WX 1 WX 2 WXA 2 WXD 2 WXR 3 WXsmart
- RS Stock No.:
- 174-027
- Mfr. Part No.:
- T0052920571N
- Brand:
- Weller
Image representative of range
Subtotal (1 unit)*
£272.57
(exc. VAT)
£327.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £272.57 |
*price indicative
- RS Stock No.:
- 174-027
- Mfr. Part No.:
- T0052920571N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering | |
| Power Rating | 200W | |
| Input Voltage | 24V | |
| Tip Series | XHT | |
| For Use With | WX 1 WX 2 WXA 2 WXD 2 WXR 3 WXsmart | |
| Series | T0052920571N | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | ESD Safe, RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering | ||
Power Rating 200W | ||
Input Voltage 24V | ||
Tip Series XHT | ||
For Use With WX 1 WX 2 WXA 2 WXD 2 WXR 3 WXsmart | ||
Series T0052920571N | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals ESD Safe, RoHS | ||
- COO (Country of Origin):
- MX
The Weller Exceptional product redefines efficiency in soldering tasks, providing Rapid heating capabilities that make it an indispensable tool for both professionals and enthusiasts. With a remarkable approximate heating time of just 19 seconds, it ensures that you can start your projects without unnecessary delays. Designed with precise temperature control, this product boasts a wide temperature range, accommodating various applications with ease.
Compatible with an array of supply units for diverse functionality
A wide temperature range for versatile applications
Equipped with a high performance tip optimised for precise work
Related links
- Weller Electric Soldering Iron 120 W WXsmart WXA 2 WX 2
- Weller Electric Soldering Iron 80 W, for use with WX Station
- Weller Electric Soldering Iron 120 W, for use with WX Station
- Weller Electric Soldering Iron 200 W, for use with WX Station
- Weller Electric Soldering Iron 65 W, for use with WX Station
- Weller Electric Ultra Soldering Iron Set 150 W, for use with Soldering Station WXsmart
- Weller Electric Hot Air Iron 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron 40 W, for use with Soldering Station WXsmart
