Weller Electric Soldering Iron, 24V, 120 W, for use with WXR 3, WXsmart, WXD 2, WXA 2, WX 1, WX 2

Subtotal (1 unit)*

£231.99

(exc. VAT)

£278.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.99

*price indicative

RS Stock No.:
174-165
Mfr. Part No.:
T0052920170N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering

Power Rating

120W

Tip Series

XT

For Use With

WXR 3, WXsmart, WXD 2, WXA 2, WX 1, WX 2

Series

T0052920170N

Soldering Tip Temperature

550°C

Standards/Approvals

ESD Safe, RoHS

COO (Country of Origin):
MX
The Weller Soldering solution offers exceptional adaptability with its impressive temperature range, allowing for swift adjustments to meet diverse project requirements. Its sleek, ergonomic design not only enhances comfort during prolonged use but also ensures that you can achieve accurate results every time.

Incorporates inert gas function to minimise oxidation and enhance soldering quality

Compatible with multiple supply units for versatile usage

Extended temperature range for enhanced flexibility in various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy