Weller Electric Soldering Iron, 24V, 120 W, for use with WX Station
- RS Stock No.:
- 285-7618
- Distrelec Article No.:
- 301-64-367
- Mfr. Part No.:
- T0052921099N
- Brand:
- Weller
Subtotal (1 unit)*
£241.34
(exc. VAT)
£289.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.34 |
*price indicative
- RS Stock No.:
- 285-7618
- Distrelec Article No.:
- 301-64-367
- Mfr. Part No.:
- T0052921099N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron for Solar Panel | |
| Power Rating | 120W | |
| Tip Series | XT | |
| For Use With | WX Station | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron for Solar Panel | ||
Power Rating 120W | ||
Tip Series XT | ||
For Use With WX Station | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Weller soldering iron features a 2.5-meter connection cable and is designed without a safety rest. It's an intelligent soldering iron with 120 W power and operates at 24 V. Primarily used for soldering solar modules with WX stations, it includes parameter memory for standby temperatures and automatic switch-off time. Additionally, it reduces total costs of ownership due to a motion sensor and offers visual process control through LED signal function.
Interchangeable XT soldering tips at low cost prices
Power response heating technology with improved sensor position
Fast reaction time
Related links
- Weller Electric Soldering Iron 120 W, for use with WX Station
- Weller Electric Soldering Iron 120 W WXsmart WXA 2 WX 2
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Soldering Iron 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 65 W, for use with WX Station
- Weller Electric Soldering Iron 80 W, for use with WX Station
- Weller Electric Soldering Iron 200 W, for use with WX Station
- Weller Electric Soldering Iron 200 W, for use with WX 1 WX 2 WXA 2 WXD 2 WXR 3 WXsmart
