Weller LT O 0.8 mm Conical 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Subtotal (1 pack of 10 units)*

£69.03

(exc. VAT)

£82.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.903£69.03

*price indicative

RS Stock No.:
266-1822
Mfr. Part No.:
T0054448199
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Conical

Model Number

LT O

Product Type

Soldering Iron Tip

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Width

0.8 mm

Tip Length

17mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 17mm Tip Length, 0.8mm Tip Width - T0054448199


This soldering iron tip is a conical replacement tip designed for precision soldering tasks in professional repair and assembly contexts. It is intended to be fitted into compatible Weller soldering handles and stations, providing a narrow-point contact for controlled heat transfer and fine solder joints in delicate electronics work.

Features and Benefits:


• Conical shape for precise point contact and accurate solder placement
• 0.8mm tip width for fine-detail soldering on small pads
• 17mm length for appropriate reach and thermal stability
• UPC approval indicating compliance with recognised product marking
• Compatible with high-performance soldering workflows for repeatable results

Applications


• Suitable for use with WSP80 hot-air and iron systems
• Used with WSFP handpieces requiring fine tips
• Ideal for delicate component rework and micro-soldering
• Can be used on WXP80 stations for component-level repairs
• Used with LR21 and TCPS last-generation handles during precision assembly

Which tool interfaces accept this tip?


It fits a range of compatible Weller handles and stations that use interchangeable tips, allowing quick replacement during maintenance.

How does the tip form affect soldering heat transfer?


The pointed geometry concentrates thermal energy at the contact area, enabling faster wetting on tiny joints while minimising heat spread to adjacent components.

Is this tip suitable for repeated small-joint work?


Yes, the narrow contact area and appropriate length deliver stable temperature performance during consecutive fine soldering operations.

What should be considered when replacing the tip in situ?


Ensure the handle is at room temperature before swapping, and secure the tip according to the manufacturer's tightening procedure to maintain thermal contact and alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy