Weller LT T 0.6 mm Conical 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- RS Stock No.:
- 266-1823
- Mfr. Part No.:
- T0054448299
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£69.03
(exc. VAT)
£82.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.903 | £69.03 |
*price indicative
- RS Stock No.:
- 266-1823
- Mfr. Part No.:
- T0054448299
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Conical | |
| Model Number | LT T | |
| Product Type | Soldering Iron Tip | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Series | LT | |
| Tip Width | 0.6 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Conical | ||
Model Number LT T | ||
Product Type Soldering Iron Tip | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Series LT | ||
Tip Width 0.6 mm | ||
Tip Length 13mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- JP
Weller Soldering Iron Tip, 13mm Tip Length, 0.6mm Tip Width - T0054448299
This soldering iron tip is designed to deliver precise soldering performance for compatible Weller tools. It is a conical tip intended for fine-point work within handheld soldering stations and rework systems, offering a focused heat contact area suited to controlled soldering applications in electronics assembly and maintenance.
Features and Benefits:
• Conical shape for precise heat transfer and accurate solder joints
• 0.6mm tip width enables fine detailed soldering work
• 13mm length for access to confined component locations
• UPC approval indicating standardised manufacturing conformity
• Compatible with a range of professional handheld soldering units for quick replacement
• 0.6mm tip width enables fine detailed soldering work
• 13mm length for access to confined component locations
• UPC approval indicating standardised manufacturing conformity
• Compatible with a range of professional handheld soldering units for quick replacement
Applications
• Suitable for precision component soldering on densely populated boards
• Used with WSP80 and WP80 style handheld stations
• Ideal for repair tasks on small electronic assemblies
• Used with WXP80 and LR21 systems for maintenance procedures
• Compatible with TCPS last-generation tools for parts renewal
• Used with WSP80 and WP80 style handheld stations
• Ideal for repair tasks on small electronic assemblies
• Used with WXP80 and LR21 systems for maintenance procedures
• Compatible with TCPS last-generation tools for parts renewal
How does the tip geometry affect thermal performance?
The conical profile concentrates thermal energy at a small contact area, improving heat-up responsiveness and control during fine soldering tasks.
Which tool families accept this replacement tip?
It fits specified handheld and station ranges including WSFP, WSP80, WP80, WXP80 and LR21 compatible interfaces and later TCPS generation connectors.
Is this tip suitable for routine replacement in professional settings?
Yes, it is intended as a serviceable consumable for regular maintenance cycles on compatible Weller equipment.
What practical advantage does the narrow diameter provide?
The 0.6mm contact point reduces the risk of bridging adjacent pads and allows accurate solder deposition on small leads.
Related links
- Weller LT T 0.6 mm Conical 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 1X 0.4 mm Bent Conical 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 1 0.25 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT 1A 0.5 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT AS 1.6 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT 1 0.25 mm Conical 0.5 in Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT O 0.8 mm Conical 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 1S 0.2 mm Conical 15 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
