Hakko FM2028 3.2 mm Straight Chisel 9.5 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS Stock No.:
- 237-7062
- Mfr. Part No.:
- T15-D08
- Brand:
- Hakko
Subtotal (1 unit)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.03 |
*price indicative
- RS Stock No.:
- 237-7062
- Mfr. Part No.:
- T15-D08
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Model Number | FM2028 | |
| Tip Shape | Straight Chisel | |
| For Use With | FM2027, FM2028 Soldering Iron | |
| Tip Series | T15 | |
| Tip Angle | 0° | |
| Tip Width | 3.2 mm | |
| Tip Length | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Model Number FM2028 | ||
Tip Shape Straight Chisel | ||
For Use With FM2027, FM2028 Soldering Iron | ||
Tip Series T15 | ||
Tip Angle 0° | ||
Tip Width 3.2 mm | ||
Tip Length 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko long chisel soldering tip. This shape is capable of any soldering by placing the tip end in two ways line and face and are used for line and face soldering. Therefore it requires soldering skill such as Shape B. Shape D is also available for soldering at narrow pitches by placing the tip end in Line. T12 series has ten kinds of Shape D which has the variation of Line width from 0.5mm to 1.2mm.
Drag soldering
Pre tinning lead wire
Point soldering
Soldering cup terminals
Melting and removing coil coatings
Related links
- Hakko FM2028 2.4 mm Straight Chisel 10 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 4 mm Chisel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 7 mm Chisel 8 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 9.5 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 1 x 11.5 mm Bevel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 0.2 mm Bent Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 3 x 10 mm Bevel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 0.2 mm Bent 9.3 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
