Hakko FM2028 0.2 mm Bent 9.3 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS Stock No.:
- 237-7073
- Mfr. Part No.:
- T15-JL02
- Brand:
- Hakko
Subtotal (1 unit)*
£18.87
(exc. VAT)
£22.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.87 |
*price indicative
- RS Stock No.:
- 237-7073
- Mfr. Part No.:
- T15-JL02
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FM2028 | |
| Tip Shape | Bent | |
| Product Type | Soldering Iron Tip | |
| For Use With | FM2027, FM2028 Soldering Iron | |
| Tip Series | T15 | |
| Tip Angle | 30° | |
| Tip Width | 0.2 mm | |
| Tip Length | 9.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FM2028 | ||
Tip Shape Bent | ||
Product Type Soldering Iron Tip | ||
For Use With FM2027, FM2028 Soldering Iron | ||
Tip Series T15 | ||
Tip Angle 30° | ||
Tip Width 0.2 mm | ||
Tip Length 9.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko angled soldering tip with radius 0.2 mm x 12 mm this shape differs from Shape B and has bending tip end is capable of soldering by applying the tip in 2 ways that is face and point. It is used for drag soldering and correction of bridging. Weight of this tip is 0.00962 kg. You can hold the grip with the natural angle while soldering with shape J, which has the same high angle of tip end as shape I.
Soldering chip parts is possible
Drag soldering
Point soldering
Related links
- Hakko FM2028 0.2 mm Bent Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 0.2 x 15 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.2 x 12.7 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.2 x 7.5 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 3 x 10 mm Bevel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 2.4 mm Straight Chisel 10 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 4 mm Chisel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 7 mm Chisel 8 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
